HP Autozubehör 19121 Badge St Christopher Gold/Silver Ø43mm for Car Interior

MPN
19121
EAN-13
4007928191212
Order Code
16-5499
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

HP Autozubehör 19121 Badge St Christopher, crafted in a striking gold and silver finish with a diameter of 43 mm, designed specifically for automotive interior applications. This product, alternatively referred to as 2859344 - HP Autozubehör 19121, offers engineers and vehicle enthusiasts a durable and aesthetically appealing emblem to symbolise protection during journeys. The badge's robust construction and attention to detail in metallurgical composition make it suitable for integration into dashboards or as an auxiliary ornament within the vehicle's cabin. Utilised predominantly in private vehicles, this component serves to enhance the interior ambience while being subtle enough to complement a wide range of automotive interior designs.
Type St Christopher badge
Colour Gold, Silver
Content 1
Diameter 43mm
Dimensions (Ø) 43mm
Weight 30g

Reviews

Be the first to submit a review

Trustpilot