HP Autozubehör 18550 Plastic Licence plate holder Black 15x530x135mm Car Styling

MPN
18550
EAN-13
4007928185501
Order Code
16-5489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

HP Autozubehör 18550 is a plastic licence plate holder characterised by its rugged design and practical dimensions of 15 x 530 x 135 mm, which makes it suitable for a variety of vehicular applications. Engineered to provide robust support and secure attachment for license plates, it integrates seamlessly with the styling of modern vehicles, ensuring both functionality and aesthetic enhancement. Its durable black plastic construction is resistant to environmental factors, maintaining performance and appearance over an extended period. Commonly utilised in car manufacturing and automotive repair, this licence plate holder caters to engineers seeking reliable and straightforward installation solutions in the automotive aftermarket. Additionally, the alternate description 1677182 underscores compatibility for users in need of precise specification matching.
Type Licence plate holder
Colour Black
Content 1
Dimensions (L x W x H) 15 x 530 x 135 mm
Height 135mm
Length 15mm
Material Plastic
Width 530mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot