HP Autozubehör 18430 Ice Scraper Brush red black 32x11.5x3.5cm plastic soft grip

MPN
18430
EAN-13
4007928184306
Order Code
16-5483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 350 availableBack-order availability date - 03/12/2026

HP Autozubehör 18430 - The HP Autozubehör 18430, also identified as 1276835, is a robust and versatile ice scraper brush designed to meet the demands of outdoor automotive maintenance in cold climates. This product features a structure made from durable plastic, allowing it to effectively withstand low temperatures and rough handling. The tool has dimensions of 32 x 11.5 x 3.5 cm and includes a soft grip handle to provide comfort and control during use. The dual-functionality of the combination of scraper and brush is well-suited for removing ice and snow from vehicle surfaces, making it an essential component in mitigating the impact of winter weather on automotive performance and safety. The ice scraper brush is particularly advantageous for engineers and technicians responsible for the maintenance and operation of vehicle fleets in regions prone to harsh winter conditions.
Type Ice scraper/brush
Material Plastic
Capacity N/A
Colour Black, Red
Content 1
Dimensions (L x W x H) 32 x 11.5 x 3.5 cm
Height 3.5cm
Length 32cm
Width 11.5cm

Reviews

Be the first to submit a review

Trustpilot