HP Autozubehör 18282 Edge Protector Universal Door Edge Protectors

MPN
18282
EAN-13
4007928182821
Order Code
16-5475
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

HP Autozubehör 18282 Edge Protector Universal Door Edge Protectors are designed to safeguard vehicle door edges from damage due to impacts and abrasions. Manufactured by HP Autozubehör, this product, designated alternatively as 1713866, is fabricated from durable, weather-resistant materials ensuring long-term performance in various environmental conditions. The edge protectors provide an effective barrier, preventing unsightly chips and scratches that often occur in tight parking spaces or during regular use. These protectors are suitable for a wide range of engineering applications, primarily within automotive industries, where they can be employed to maintain the aesthetic and functional integrity of vehicle doors by reducing wear and tear. Designed for universality, they ensure compatibility with multiple vehicle models, maintaining ease of installation and professional finish without the need for complex tools or procedures.
Type Edge protector
Colour Black
Content 1
Dimensions (L x W x H) 285 x 95 x 25 mm
Height 25mm
Length 285mm
Width 95mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot