HP Autozubehör 16537 Car floor mat universal Rubber natural 530x370x10mm Black

MPN
16537
EAN-13
4007928165374
Order Code
16-5445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HP Autozubehör 16537, also known as Alternate Description 1500231, is specifically designed as a universal car floor mat constructed from natural rubber. Measuring 530 mm by 370 mm with a thickness of 10 mm, this product is engineered for durability and adaptability, making it suitable for a wide range of vehicle interiors. The black mat offers a reliable solution for protecting car floors from dirt and wear, and its universal design allows it to fit various car models without the need for modification. Its robust construction ensures longevity even under frequent use, making it a practical choice for automotive engineers and mechanics seeking to maintain the cleanliness and integrity of vehicle interiors.
Type Car floor mat (universal)
Colour Black
Content 1
Dimensions (L x W x H) 530 x 370 x 10 mm
Height 10mm
Length 530mm
Material Rubber (natural)
Width 370mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot