HP Autozubehör 16524 Floor mat raised borders Black 55 x 45 x 4.5 cm Universal

MPN
16524
EAN-13
4007928165244
Order Code
16-5444
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 21/11/2026

HP Autozubehör 16524 floor mat, 841326, is engineered with precision to meet universal automotive needs. This product is crafted from durable materials and measures 55 cm by 45 cm with a raised border height of 4.5 cm, making it suitable for a wide range of vehicle interiors. Its robust design effectively prevents dirt, water, and debris from spilling onto car flooring, providing enhanced protection and longevity to the vehicle's interior. Common engineering applications for this product include its use in cars, trucks, and other vehicles needing adaptable yet efficient interior protection. The universal fitment capability ensures compatibility across various models, making it an essential component in automotive modifications and maintenance projects.
Type Car floor mat (raised borders)
Colour Black
Content 1
Dimensions (L x W x H) 55 x 45 x 4.5 cm
Height 4.5cm
Length 55cm
Material Gummi
Width 45cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot