HP Autozubehör 10889 Wildlife Warner Set Clip ABS plastic Black 5.9x2.5x3cm

MPN
10889
EAN-13
4007928108890
Order Code
16-5407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

HP Autozubehör 10889 is a Wildlife Warner Set, identified by the manufacturer's part number 2472601. Crafted from durable ABS plastic, it measures 5.9 centimetres by 2.5 centimetres by 3 centimetres, offering a robust yet lightweight structure suitable for long-lasting performance. This product is designed to deter wildlife from approaching vehicles, utilising ultrasonic waves that are emitted when air passes through the device during motion. It is an innovative solution for enhancing vehicular safety, particularly effective for reducing the chances of wildlife collisions during on-road applications. Typically, these wildlife warning sets are installed on automobiles such as cars, trucks, and motorcycles, providing a preventive measure to protect both the vehicle and wildlife.
Type Registration plate bracket
Content 1
Dimensions (L x W x H) 5.9 x 2.5 x 3 cm
Height 3cm
Length 5.9cm
Material ABS plastic
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot