HP Autozubehör 10486 Tow pole suitable for AHK 2.5t capacity 1 piece

MPN
10486
EAN-13
4007928104861
Order Code
16-5406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HP Autozubehör 10486 is the manufacturer's part number for a robust towing solution engineered for handling loads up to 2.5 tonnes. This tow pole, identified alternatively as 1661254, is specifically designed for vehicles equipped with a tow hitch (AHK), ensuring secure and efficient towing operations. Its construction meets stringent safety regulations, making it a reliable choice for industrial and commercial towing applications. With a focus on durability and performance, the HP Autozubehör tow pole is suitable for use in various engineering fields, including automotive recovery and transport logistics, where heavy-duty towing capability is essential.
Type Tow pole
Colour Red white
Content 1
Dimensions (L x W x H) 180 cm x 1990 mm x 60 mm
Height 60mm
Length 180cm
Recommended use up to 2500kg
Weight 4.8kg
Width 1990mm

Reviews

Be the first to submit a review

Trustpilot