HP Autozubehör 10200 RFID Key case 0.4 x 12 x 8 cm Vehicle safety accessory

MPN
10200
EAN-13
4007928102003
Order Code
16-5393
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 106 availableBack-order availability date - 19/07/2026

HP Autozubehör 10200, with the manufacturer's part number 10200, is a cutting-edge RFID key case designed to enhance vehicle security. Measuring 0.4 x 12 x 8 cm, this accessory provides a compact and efficient solution for protecting RFID-enabled keys from potential unauthorised access. This product, also referred to by the alternate description 1677393 - HP Autozubehör 10200, features robust shielding capabilities that safeguard against signal interception and cloning attempts, thereby offering an essential layer of security for modern vehicles. Typically utilized in automotive engineering, this key case is integral for environments requiring heightened security measures, ensuring that vehicle electronic systems remain uncompromised.
Type Key case
Colour Black
Content 1
Dimensions (L x W x H) 0.4 x 12 x 8 cm
Height 8cm
Length 0.4cm
Weight 0.048
Width 12cm

Reviews

Be the first to submit a review

Trustpilot