HP Autozubehör 10.888 Deer whistle 15mm x 30mm Vehicle Safety

MPN
10.888
EAN-13
4007928108883
Order Code
16-5384
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

HP Autozubehör 10.888 Deer whistle 15mm x 30mm is a vehicle safety component, identified alternately as 853361. The product is crafted with precision to produce ultrasonic frequencies that are intended to alert wildlife, particularly deer, to the presence of an approaching vehicle, thereby helping to reduce collision risks. The whistle is engineered to function effectively at typical vehicle speeds, utilising the airflow to generate its sound without requiring electrical power. Its compact dimensions, 15mm by 30mm, allow for unobtrusive installation on a variety of automotive surfaces, enhancing safety without altering vehicle aesthetics. This device is commonly applied in engineering environments concerned with automotive safety enhancements, where reducing wildlife-vehicle collisions is a critical consideration.
Type Deer whistle
Content 1
Diameter 15mm
Dimensions (Ø x H) 15 mm x 30 mm
Height 30mm
Length 44mm
Width 20mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot