HP 8X229AA Blackwire C3225 headset Stereo Over-ear Corded Black Volume control

MPN
8X229AA
Brand
HP Poly
EAN-13
0197498429410
Order Code
19-0418
Country of Origin
Mexico

No longer stocked


HP Poly 8X229AA Blackwire C3225 headset is a stereo over-ear corded device designed for precise audio experiences, commonly used in professional communication environments. This model integrates volume control functionality directly onto the headset, allowing users to adjust sound levels with ease during calls or conferences. Engineered for durability and comfort, it facilitates prolonged use in call centres and office settings, where consistent audio clarity is crucial for efficient communication. The Blackwire C3225 effectively satisfies the needs of environments that require clear, reliable audio transmissions, benefiting sectors such as customer service and IT support.
Type Over-the-ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 0.25
3.5 mm connector Yes
Box contents User guide; Headset; USB Type-C to USB Type-A adapter; Travel case
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter and tablets via 3.5 mm audio port
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 32mm
Driver unit 2.8cm
Ear coupling Circumaural
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headphone frequency 200 - 6800 Hz
Headphone sensitivity 90 dB
Headset type Binaural
Hearing protection technologies SoundGuard DIGITAL
Height 178mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 36 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 56mm
Package height 207mm
Package weight 300g
Package width 185mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1520 mm
Pallet gross weight 357kg
Product colour Black
Rack size 483 mm (19")
Recommended usage Office/Call center
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Trustpilot