HP 8X228AA Over-ear headset Black Stereo Volume control Microphone mute

MPN
8X228AA
Brand
HP Poly
EAN-13
0197498429373
Order Code
19-0417
Country of Origin
Mexico

No longer stocked


HP Poly 8X228AA is an over-ear headset specifically designed for professional communications, featuring stereo sound in a sleek black form. Equipped with intuitive volume controls and a microphone mute function, this headset provides practicality for environments requiring clear audio interaction without external disruptions. The Blackwire C3220 is engineered to uphold consistent sound quality, making it suitable for use in office settings, call centres, and environments where reliable communication headsets are essential. Its robust design ensures durability while maintaining user comfort for extended wear.
Type Over-the-ear
Cable Length 0mm
Colour Black
Audio channels Stereo
Transfer Type Corded (1075100)
Weight 119g
Box contents User guide; Headset; USB Type-C to USB Type-A adapter
Bundled software Poly Lens
Colour name Black
Compatibility Compatible with PCs via USB Type-C cable or USB Type-C/A adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wired
Control Type Universal
Depth 32mm
Driver unit 2.8cm
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headphone sensitivity 90 dB
Headset type Binaural
Height 178mm
Impedance 32 O
Mac operating systems supported MacOS
Master (outer) cases per pallet 36 pc(s)
Master (outer) cases per pallet layer 6 pc(s)
Microphone direction type Omnidirectional
Microphone frequency 100 - 10000 Hz
Microphone sensitivity -38 dB
Microphone type Boom
Operating keys Answer/end call, Mute, Volume +, Volume -
Other operating systems supported Android, iOS
Package depth 56mm
Package height 207mm
Package weight 300g
Package width 185mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1520 mm
Pallet gross weight 357kg
Product colour Black
Rack size 483 mm (19")
Recommended usage Business/Everyday
Signal-to-Noise Ratio (SNR) 118 dB
Sustainability certificates TCO
UNSPSC-code 43191638
USB connectivity Yes
USB connector USB Type-C
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Trustpilot