HP 807957-001 Battery 240 G4 14.6V 2850mAh Original Reliable Quality

MPN
807957-001
Brand
HP
EAN-13
4057657553782
Order Code
09-4107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £74.07 £62.96
10+ £60.05
50+ £59.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/11/2026

The HP 807957-001 laptop battery, produced by HP, features a voltage of 14.6 V and a capacity of 2850 mAh. It is designed for the HP 240 G4 series, providing reliable power for portable computing. Ideal for replacing or upgrading existing laptop batteries, it ensures long-lasting performance for daily use.
Capacity 41 WhmAh
Chemistry Lithium-Ion (Li-Ion)
Pack Size 1
Voltage 14.6V
Battery Size Non-standard rechargeable
Compatibility HP Notebook 14g, 14q
Harmonized System (HS) code 84732990
Number of battery cells 4
Package depth 97mm
Package height 63mm
Package width 305mm
Product colour Black
Quantity per pack 1 pc(s)
Rechargeable Yes
Type Laptop battery
Weight (Per Battery) 300g

Reviews

Be the first to submit a review

Trustpilot