HP 77Y97AA Voyager 4310 Mono On-ear headset Bluetooth Black Noise cancelling

Image Representative of Range

HP 77Y97AA Voyager 4310 Mono On-ear headset Bluetooth Black Noise cancelling

MPN
77Y97AA
Brand
HP Poly
EAN-13
0197029610096
Order Code
19-0377
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £131.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

HP Poly 77Y97AA is to the Voyager 4310 UC Mono on-ear headset, a product under the HP Poly brand. This Bluetooth-enabled headset is designed in black and incorporates noise-cancelling technology, which is critical for maintaining clarity and reducing ambient sound interference. Engineered for use in professional settings, the headset supports audio communication in offices, call centres, and remote working environments. The monoset configuration promotes situational awareness by keeping one ear free, making it suitable for multitasking tasks where communication clarity and environmental awareness are essential.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Mono
Transfer Type Bluetooth® (1075101)
Weight 0.58
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 5.1
Bundled software Poly Lens
Certified for Microsoft Teams Yes
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging stand Yes
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth or USB Type-C BT700 adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wireless
Control Type Universal
DECT connectable Yes
Depth 67mm
Ear coupling Circumaural
Functions Noise cancelling
Headphone frequency 20 - 20000 Hz
Height 182mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. battery life 25h
Max. Range 50m
Max. talk Time 25h
Microphone frequency 100 - 6800 Hz
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 210mm
Package height 115mm
Package weight 590.73g
Package width 188mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1900 mm
Pallet gross weight 89.8kg
Power Supply Li-ion rechargeable battery (built-in)
Rack size 483 mm (19")
Recommended usage Office/Call center
Sustainability certificates TCO
Technology Li-ion
UNSPSC-code 43191638
USB connectivity Yes
Width 155mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot