HP 76U50AA Voyager 4320 UC Stereo On-ear headset Bluetooth Black Noise cancel

MPN
76U50AA
Brand
HP Poly
EAN-13
0197029504555
Order Code
19-0373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £150.37 £127.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 08/10/2026

HP Poly 76U50AA Voyager 4320 UC Stereo is a sophisticated on-ear headset developed by HP Poly, designed for professional and technical use in environments requiring reliable communication solutions. This Bluetooth-enabled device features advanced noise-cancelling technology, making it ideal for dynamic office settings or remote work situations where clear audio transmission is paramount. The black stereo headset integrates seamlessly with unified communications platforms, ensuring compatibility with a variety of communication protocols and systems commonly utilised in engineering and IT environments. Its ergonomic design ensures user comfort during prolonged use, while the durable construction supports day-to-day operation in demanding professional settings.
Type On ear
Cable Length 1.5m
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 0.31
Battery operated Yes
Battery recharge time (charging case) 1.6 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP, HSP
Bluetooth Version 5.1
Bundled software Poly Lens
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour name Black
Compatibility Compatible with PCs and smartphones via Bluetooth or USB Type-C BT700 adapter
Compatible operating systems Windows 11; Windows 10; macOS; Android™; iOS
Connectivity technology Wireless
Continuous audio playback time 47 h
Control Type Universal
Depth 67mm
Driver unit 3.2cm
Ear coupling Supraaural
Functions Noise cancelling
Headset type Binaural
Height 182mm
Mac operating systems supported MacOS
Master (outer) cases per pallet 80 pc(s)
Master (outer) cases per pallet layer 10 pc(s)
Max. battery life 25h
Max. Range 50m
Max. talk Time 25h
MEMS (Micro-Electro-Mechanical System) microphone Yes
Microphone type Boom
Other operating systems supported Android, iOS
Package depth 210mm
Package height 55mm
Package weight 324.73g
Package width 186mm
Pallet dimensions (W x D x H) 1016 x 1219 x 1940 mm
Pallet gross weight 105.4kg
Pouch Yes
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quick start guide Yes
Rack size 483 mm (19")
Recommended usage Office/Call center
Standby time 50 h
Sustainability certificates TCO
Talk Time 24 h
Technology Li-ion
UNSPSC-code 43191638
Wearing style Head-band
Width 155mm
Windows operating systems supported Windows 10, Windows 11
Wireless range 50m

Reviews

Be the first to submit a review

Trustpilot