HP 23161 Motorbike Full Cover Lxwxh 240X90X120 Cm Protective Vehicle Cover

MPN
23161
EAN-13
4007928231611
Order Code
16-5541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.21 £14.37
10+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HP Autozubehör 23161 is an outdoor motorbike full cover, known for its robust construction and ability to encase motorbikes completely. Designed with dimensions of 240 x 90 x 120 cm (L x W x H), this cover provides comprehensive protection against environmental elements. It is engineered from durable materials to ensure resistance to water, dust, and UV rays, making it suitable for outdoor storage conditions. Common engineering applications for this cover include safeguarding motorbikes from adverse weather conditions, preserving their appearance, and preventing potential mechanical wear due to environmental exposure. This product is an effective solution for protecting vehicles in both residential and commercial outdoor settings.
Type Motorbike full cover
Material Nylon
Size (L x W x H) 240 x 90 x 120 cm
Colour Blue
Height 120cm
Length 240cm
Product Type Motorbike full cover
Width 90cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot