HP 20129 Battery Tester 12V Alternator control Charge monitoring 23.5x14x2.5cm

MPN
20129
EAN-13
4007928201294
Order Code
16-5513
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 16/09/2026

HP Autozubehör 20129 is a reliable battery tester, identified with the alternate description 2811757 - HP Autozubehör 20129, specifically designed for 12V systems, integrating alternator control and charge monitoring functionalities. This product measures 23.5 cm by 14 cm by 2.5 cm and offers a robust solution for maintaining optimal automotive electrical system performance. It is engineered to provide precise diagnostics of battery state and alternator functionality, aiding in the prevention of unexpected failures in automotive, marine, and industrial vehicle applications. The device’s clear readouts and compact design ensure ease of use for installation and testing by technicians and engineers, facilitating proactive maintenance and operational efficiency.
Type Car battery tester
Battery Voltage 12 V
Dimensions (L x W x H) 23.5 x 14 x 2.5 cm
Height 2.5cm
Length 23.5cm
Product Type Car battery tester
Weight 100g
Width 14cm

Reviews

Be the first to submit a review

Trustpilot