HP 1P3K6AA#ABB USB-C LC Power Adapter EMEA Laptop PSU 65 W

MPN
1P3K6AA#ABB
Brand
HP
EAN-13
0195122442972
Order Code
21-1280
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 82 despatched in 4 working days

HP 65W USB-C LC Power Adapter. Purpose: Laptop, Power supply type: Indoor, Output power: 65 W. Product colour: Black. Compliance certificates: CCC, Federal Communications Commission (FCC), CE. Width: 90 mm, Depth: 51 mm, Height: 28.5 mm. Package depth: 235 mm, Package weight: 235 g
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot