HP 19028 Car Armrest Console Black

MPN
19028
EAN-13
4007928190284
Order Code
16-5498
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

HP Autozubehör, Manufacturer's Part Number 19028, offers a practical addition to vehicle interiors with its Standard Centre Armrest Console in black. Designed as part of their seat covers range, this centre armrest console enhances functionality by providing additional storage space and comfort for drivers and passengers alike. The product is engineered with durable materials to ensure long-lasting performance while its design integrates seamlessly with most vehicle interiors, maintaining both form and function. Typically applied in automotive engineering, it assists in improving ergonomic comfort and accessibility within the cabin, serving as an ideal solution for both passenger vehicles and commercial automobiles.
Type Centre armrest console
Colour Black
Dimensions (L x W x H) 290 x 135 x 130 mm
Height 130mm
Length 290mm
Width 135mm

Reviews

Be the first to submit a review

Trustpilot