HP 18616 Flat-Type Wiper 800 mm Car Windscreen Wipers Durable And Efficient

MPN
18616
EAN-13
4007928186164
Order Code
16-5492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 12/10/2026

HP Autozubehör 18616, 2544419, is a flat-type wiper designed for vehicle windscreen applications, measuring 800 mm in length. Engineered for durability and efficacy, these wipers are constructed from high-quality materials to ensure prolonged performance in various weather conditions, including heavy rain and snow. The flat-type design enhances aerodynamic efficiency, reducing wind lift and noise during operation, making it suitable for a wide range of passenger and commercial vehicles. Typical applications include use in environments requiring reliable windscreen clearing, such as urban transport vehicles, long-haul trucks, and emergency response vehicles. This product represents a significant component in maintaining visibility and safety in automotive operations.
Type Flat-type wiper
Colour Black
Content 2
Height 0.5cm
Length 79.5cm
Series Aerotwin
Width 1.1cm
Wiper blade length 800mm

Reviews

Be the first to submit a review

Trustpilot