HP 18235 Outdoor Full Vehicle Cover 457X165X119Cm Universal Protective Cover

MPN
18235
EAN-13
4007928182357
Order Code
16-5460
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HP Autozubehör 18235, 1594528, is a durable outdoor full vehicle cover designed to fit a range of vehicle models with its universal compatibility. The cover measures 457 cm in length, 165 cm in width, and 119 cm in height, making it suitable for comprehensive protection against environmental elements such as rain, dust, and UV rays. Constructed from high-quality, weather-resistant materials, this cover provides robust protection ideal for vehicles stored outside in varying weather conditions. It is typically used in engineering applications where vehicular integrity must be maintained during long-term outdoor storage or during periods of inactivity. This product is essential for ensuring the preservation of a vehicle's exterior finish and components by mitigating the effects of harsh climatic exposure.
Type Size Notchback M
Material PEVA
Size (L x W x H) 457 x 165 x 119 cm
Colour Silver
Design Type Complete garage
Height 119cm
Length 457cm
Product Type Full vehicle cover
Width 165cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot