HP 18181 Full Vehicle Cover 381X165X119 Cm Universal Fit

MPN
18181
EAN-13
4007928181817
Order Code
16-5455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

HP Autozubehör 2523976 presents the Full Vehicle Cover, model 18181, engineered for robust outdoor use. This cover, with its dimensions of 381 x 165 x 119 cm, is designed to fit a wide range of vehicles universally, providing full exterior protection against elements such as dust, rain, and UV rays. Constructed from durable materials, this cover ensures longevity and reliability in various weather conditions. Its applications are typically found in safeguarding vehicles parked outdoors by maintaining paint integrity, preventing environmental damage, and reducing wear from exposure. The HP 18181 is suited for individuals or businesses seeking to shield their vehicles from environmental impacts without compromising accessibility and convenience.
Type Full vehicle cover
Material Nylon
Size (L x W x H) 381 x 165 x 119 cm
Colour Blue
Height 119cm
Length 381cm
Product Type Full vehicle cover
Width 165cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot