Hozelock 2390R0000 2390 60m Wall Mounted Hose Reel ONLY

MPN
2390R0000
Brand
Hozelock
EAN-13
5010646009607
Order Code
96-1897
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Hozelock innovative wall mounted hose reel (without hose) is the ideal hose storage system that can hold up to 60m of 12.5mm diameter hose. Wall mounted, it can safely store loose hose ensuring the life and quality of your hose.

Made from the highest quality plastics, the 60m Wall Mounted Hose Reel will stand the hard wearing challenge of gardening tasks, time after time. With a slim line and open casing design, this Hozelock wall mounted hose reel allows for quick and easy storage. Simply coil the hose around the structure. Great for use during the warmer months.

It houses Thru Flow design technology and is supplied with a 2392 Universal hose reel guide & corner bracket. It comes with 1 years warranty and like most Hozelock products, a full range of spares are available to extend the life way beyond this.

Designed and made in Great Britain, the Hozelock 60m Wall Mounted Hose Reel extends Hozelock’s heritage of quality, innovative products that are designed for gardeners by gardeners.

Capacity: 60m of 12.5mm hose.
Size (HxWxD): 448 x 410 x 165mm.
Weight: 2.58kg.


Type Hose

Reviews

Be the first to submit a review

Trustpilot