Howard Leight 1035196-VS VeriShield Ear Caps 26 dB Memory Foam Earpads

MPN
1035196-VS
EAN-13
7312550351963
Order Code
09-4016
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Howard Leight VS100D VeriShield™ 1035196-VS protective ear caps provide reliable ear protection with a noise reduction rating of 26 dB. These ear caps are ideal personal protective equipment (PPE) for workplace environments with high noise levels. Designed for comfort and effectiveness, they help safeguard hearing in industrial and construction settings.
Type Protective ear caps
Single Number Rating 26dB
Colour Black
EN Standard Not Specified
Weight 261g

Reviews

Be the first to submit a review

Trustpilot