Howard Leight 1035185-VS VeriShield Protective Ear Caps 32 dB 1 piece

MPN
1035185-VS
EAN-13
7312550351857
Order Code
09-4014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Howard Leight manufactures the VS110M VeriShield™ ear caps, providing 32 dB of noise reduction as protective ear caps. These personal protective equipment items are ideal for workplace ear protection to safeguard hearing. The Howard Leight 1035185-VS ear caps are commonly used in noisy environments requiring reliable PPE.
Type Protective ear caps
Single Number Rating 32dB
Colour Black
EN Standard Not Specified
Weight 291g

Reviews

Be the first to submit a review

Trustpilot