Howard Leight 1035109-VS VeriShield Ear Caps 35dB Comfortable Protection

MPN
1035109-VS
EAN-13
7312550351093
Order Code
09-4012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.30 £26.61
10+ £25.35
50+ £25.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Howard Leight VS130 VeriShield™ 1035109-VS protective ear caps offer superior ear protection with a noise reduction rating of 35 dB. These ear caps are ideal for workplace environments requiring high-quality personal protective equipment. As part of essential PPE, they ensure safety in industries where noise reduction is critical.
Type Protective ear caps
Single Number Rating 35dB
Colour Black
EN Standard Not Specified
Weight 285g

Reviews

Be the first to submit a review

Trustpilot