HOTO QWLSD013 HOTO Workshop Electrician Bit screwdriver PH 0 PH 1 PH 00 PH 1.5

MPN
QWLSD013 / HFT0004GL
Brand
HOTO
EAN-13
6974370801724
Order Code
16-5281
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

HOTO QWLSD013, also known by the manufacturer's part number HFT0004GL, is a precision screwdriver set engineered for professional workshop applications. It includes a versatile array of screwdriver bits, specifically PH 0, PH 1, PH 00, and PH 1.5, designed for detailed and diverse fastening needs in electronics and electrical assembly. Renowned for its high-quality construction, the set offers enhanced durability and precision, making it essential for tasks that demand meticulous attention to detail, such as circuit board assembly and electrical component repair. This screwdriver set is suitable for engineers and technicians who require reliable tools for delicate and intricate work environments.
Length 115mm
ESD Safe No
VDE/1000V Approved No
Diameter 10mm
Dimensions (Ø x L) 10 mm x 115 mm
Handle Diameter 10mm
Material Aluminium alloy
Product Type Bit screwdriver
Weight 17g

Reviews

Be the first to submit a review

Trustpilot