HOTO QWLSD001 Universal Cordless Screwdriver 12 Bits 4N.m Torque LED

MPN
QWLSD001
Brand
HOTO
EAN-13
6974370800246
Order Code
09-4007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.99 £30.59
10+ £29.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 160 availableBack-order availability date - 14/09/2026

The HOTO Universal Cordless screwdriver, model QWLSD001, features a convenient bit holder for quick and easy bit changes. Manufactured by HOTO, this cordless screwdriver offers a comfortable grip for efficient use in assembling furniture or small DIY projects. Its versatile bit holders and powerful chuck make it ideal for both home and light industrial applications. Features a USB-C port for charging and an LED ring light that illuminates during use and switches off after 10 seconds of inactivity.090
  • Powered Screwdriver
  • 12 50mm, steel alloy S2 bits included:
    (Slotted SL4, Phillips PH1/PH2/PH3, O Hexagon H3/H4/HS/H6, Pozidriv PZ2, Torx T15/T20/T25)
  • Instant stop feature
  • Torque adjustment
  • Aluminium alloy storage case
  • USB-C port for battery charging
  • Max. Torque(electric): 4N.m
  • Max. Torque(manual): 8N-m
  • Rated voltage: 3.6V
  • Rated Current: 6A(Max.)
  • Battery type Li-ion battery
  • Charging time: 150min
  • Battery capacity: 1500mAh


Voltage 3.6V
Type Cordless screwdriver
Power 21.6W
Battery type Li-ion battery
Dim (L x W x H) 150 x 30 x 30 mm
Height 30mm
Length 150mm
Material Steel alloy
Number of Batteries 1
Range of use Universal
Screwdriver Features Incl. bit set, USB charging
Torque adjustment
Torque, electric (max.) 4N.m
Torque, manual (max.) 8N.m
Weight 250g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot