HOTO QWCJY001 Laser Range Finder 30m OLED Bluetooth Mi Home App 2mm Accuracy

MPN
QWCJY001
Brand
HOTO
EAN-13
6974370800536
Order Code
09-4006
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 66 availableBack-order availability date - 20/12/2026

The HOTO Laser Range Finder 30 m, manufactured by HOTO, is a precise distance meter suitable for accurate length measurements. This versatile tool features a 30-meter range, making it ideal for both indoor and outdoor applications. Typically used in construction, DIY projects, and real estate, it ensures efficient space assessments.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 30m
Accuracy ± 2mm
Dim (L x W x H) 73 x 33.2 x 16.8 mm
Height 16.8mm
Laser Category 2
Length 73mm
Levelling time 30s
Max. reading range 30m
Min. reading range 0.05m
Weight 36g
Width 33.2mm

Reviews

Be the first to submit a review

Trustpilot