Easter Opening Hours and Delivery Dates here

Comus RBS040200 Horizontal Non-mercury Tilt Switch

Order Code:

78-1056

Brand: Comus MPN: RBS040200
Qty Unit Price (Ex VAT)
1+ £1.93
25+ £1.61
100+ £1.38
500+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
111 in stock, despatched same dayAdditional quantity lead time 14 days

Low cost horizontal PCB mounting non-mercury tilt switch from Comus fitted with gold contacts - an ideal low cost solution in alarm systems and general angle sensing.


  • 24V DC switching voltage

  • 25mA switching current

  • 10° differential angle

  • 10R contact resistance

  • Polyamide 6.6 case with UL 94V-0 rating

  • Formerly Assemtech type M1230-2

Type Tilt switch
Angular Movement 10°

To use this facility please Sign In.

Sign In

Reviews

tilt switch

Reviewed by: Khi Starkey - Wednesday, September 30, 2020

You may also like


Trustpilot