Vishay BAT85S Schottky Diode 30V DO-35

MPN
BAT85S
Brand
Vishay
Order Code
47-3108
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.464
100+ £0.156
1000+ £0.067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 7,206 in stockAdditional quantity lead time 12 weeks

Small signal Schottky diode from Vishay, suitable for applications where a very low forward voltage is required.


  • Very low turn-on voltage
  • Repetitive peak reverse voltage 30V
  • Average forward current 200mA
  • Peak forward surge current 5A
  • Forward voltage 0.8V
  • Reverse leaking current 2uA
  • DO-35 case

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Signal Diode
Forward Current 200mA
Package DO-35
Forward Voltage 0.45V
Junction Operating Temperature 125
Max Reverse Voltage 30V
Reverse leaking current 2uA

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot