Horex 2304 510 Outside Micrometer 0 - 25mm 0.01mm Accuracy

MPN
2304 510
Brand
Horex
EAN-13
4029713252724
Order Code
52-0418
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Measurement:

    0 to 25mm 25 to 50mm 75 to 100mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 14/10/2026

The Horex Outside Micrometer 0-25mm 0.01mm Accuracy has a strong one piece steel frame along with several excellent features, including satin chromed reading parts, carbide tipped measuring surfaces and a 0.5mm pitch. The setting standard is from 25mm upwards, while the spindle diameter is 6.5mm.


  • 18mm measuring drum diameter
  • 0.01mm read-out
  • Delivered in case
Type External micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 0 to 25mm
Analogue/Digital Analogue

Reviews

Be the first to submit a review

Trustpilot