Horex Outside Micrometers 0.01mm Accuracy

Horex Brand: Horex

The Horex Outside Micrometers 0.01mm Accuracy have a strong one piece steel frame along with several excellent features, including satin chromed reading parts, carbide tipped measuring surfaces and a 0.5mm pitch. The setting standard is from 25mm upwards, while the spindle diameter is 6.5mm.

  • 18mm measuring drum diameter
  • 0.01mm read-out
  • Delivered in case
Description Image Product Buy Pricing (Ex VAT) Maximum Measurement Type Accuracy Imperial or Metric Analogue/Digital
Horex 2304 510 Outside Micrometer 0 - 25mm 0.01mm Accuracy
Horex 2304 510 Outside Micrometer 0 - 25mm 0.01mm Accuracy
Standard range
Order code: 52-0418
MPN: 2304 510

Despatched same day - 1 in stockBack-order availability date - 14/10/2026
1+ £30.92
Price per unit Ex VAT
0 to 25mm External micrometer 0.01mm Metric Analogue
Horex 2304 513 Outside Micrometer 25 - 50mm 0.01mm Accuracy
Horex 2304 513 Outside Micrometer 25 - 50mm 0.01mm Accuracy
Standard range
Order code: 52-0419
MPN: 2304 513

Despatched within 4 working days - 5 in stock
1+ £35.36
Price per unit Ex VAT
25 to 50mm External micrometer 0.01mm Metric Analogue
Horex 2304 520 Outside Micrometer 75 - 100mm 0.01mm Accuracy
Horex 2304 520 Outside Micrometer 75 - 100mm 0.01mm Accuracy
Standard range
Order code: 52-0421
MPN: 2304 520

Despatched within 4 working days - 2 in stock
1+ £44.92
10+ £43.34
50+ £43.18
Price per unit Ex VAT
75 to 100mm External micrometer 0.01mm Metric Analogue

Trustpilot