Horex 2226510 Pocket Caliper 100 mm Compact, Precise Measurement

MPN
2226510
Brand
Horex
EAN-13
4029713252045
Order Code
12-1007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.14 £20.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Horex 2226510 Pocket caliper, measuring 100 mm, is a compact and precise tool. It is ideal for small-scale measurement tasks, offering high accuracy for detailed work. Typically used in engineering and craftsmanship, this caliper is perfect for measuring dimensions in tight spaces.
Type Pocket caliper
Length 100mm
Accuracy 0.05mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16x3mm
Display Type Analogue
Material Stainless steel
Reading range (max.) 100mm
Scale length (max.) 30mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot