Horex 2211722 Digital Caliper 300 mm Precision Measurement Tool

Image Representative of Range

Horex 2211722 Digital Caliper 300 mm Precision Measurement Tool

MPN
2211722
Brand
Horex
EAN-13
4029713269074
Order Code
12-1003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £106.61 £90.62
10+ £87.90
50+ £87.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Horex 2211722 digital caliper measures up to 300 mm with precision. It is ideal for tasks requiring accurate measurements in engineering and manufacturing. The tool is essential for professionals needing reliable, digital readouts.
Type Digital caliper
Length 300mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16x3mm
Display Type Digital
Material Stainless steel
Power supply (details) Button cell 1.5 V, type 357
Reading range (max.) 300mm
Scale length (max.) 60mm

Reviews

Be the first to submit a review

Trustpilot