Horex 2211718 Digital Caliper 200mm Precise Measurement Tool

Image Representative of Range

Horex 2211718 Digital Caliper 200mm Precise Measurement Tool

MPN
2211718
Brand
Horex
EAN-13
4029713269067
Order Code
12-1002
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £74.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Horex 2211718 digital caliper is a precise instrument crafted by Horex for measuring distances up to 200 mm. This digital calliper features an easy-to-read display for accurate measurements in engineering and metalworking tasks. Typically, it is used in workshops and manufacturing for precise dimensional checks.
Type Digital caliper
Length 200mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16x3mm
Display Type Digital
Material Stainless steel
Power supply (details) Button cell 1.5 V, type 357
Reading range (max.) 200mm
Scale length (max.) 50mm

Reviews

Be the first to submit a review

Trustpilot