Horex 2211716 Digital Caliper 150mm Accurate Measurements Metric

Image Representative of Range

Horex 2211716 Digital Caliper 150mm Accurate Measurements Metric

MPN
2211716
Brand
Horex
EAN-13
4029713269050
Order Code
12-1001
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £47.23 £40.15
10+ £38.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Horex 2211716 digital caliper provides precise measurements up to 150 mm. This tool features a digital display for easy reading of measurements. It is typically used in mechanical engineering and metalworking for accurate measurement tasks.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16x3mm
Display Type Digital
Material Stainless steel
Power supply (details) Button cell 1.5 V, type 357
Reading range (max.) 150mm
Scale length (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot