Hongshang HSEC 160 Heatshrink End Cap 100mm Pre-Shrink Diameter

Hongshang HSEC 160 Heatshrink End Cap 100mm Pre-Shrink Diameter

MPN
HSEC 160
Brand
Hongshang
EAN-13
2050004815108
Order Code
04-4513
Country of Origin
China
View Full Product Range (10)

Discontinued


The Hongshang HSEC 160 Heatshrink End Cap, with a nominal inside diameter of 100 mm, is designed for effective cable insulation. This heatshrink end cap provides a reliable seal to protect cable ends from environmental factors. It is ideal for use in various electrical applications where secure insulation is essential.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 100mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 52mm
Nominal inside diameter (pre-shrinkage) 100mm
Shrinkage Ratio 2:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 4mm

Trustpilot