Hongshang HSEC 115 Heatshrink End Cap 20mm Dia 1pc

MPN
HSEC 115
Brand
Hongshang
EAN-13
2050004815832
Order Code
04-4509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Hongshang HSEC 115 Heatshrink End Cap has a nominal inside diameter of 20 mm before shrinkage. This product provides effective cable insulation and protection as part of a heatshrink caps or sleeves set. It is typically used in electrical applications to seal cable ends and prevent moisture ingress.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 55mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 20mm
Shrinkage Ratio 3:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.80mm

Reviews

Be the first to submit a review

Trustpilot