Hongshang HRSL/27-110/0.25 Heatshrink Cable Ø 27-110mm 0.25m Length

MPN
HRSL/27-110/0.25
Brand
Hongshang
EAN-13
2050006227909
Order Code
04-4502
Country of Origin
China

Discontinued


The Hongshang HRSL/27-110/0.25 is a heatshrink cable repair sleeve designed for cable diameters ranging from 27 to 110 mm. It serves as a protective ground sheath and is ideal for repair and insulation purposes without the need for screw connectors. This 0.25 m long sleeve is commonly used in applications like cable maintenance and electrical installations.
Type Heat Shrink Sleeve
Length 250mm
Colour Black
Cable Ø (max.) 110mm
Cable Ø range 27 - 110mm
Cable Ø up to 27mm
Max. temperature +65°C
Min. temperature -40°C

Trustpilot