Hongshang HRSL/13-57/0.50 Heatshrink 0.50m Cable Ø 13-57mm No Connectors

MPN
HRSL/13-57/0.50
Brand
Hongshang
EAN-13
2050006227886
Order Code
04-4500
Country of Origin
China

Discontinued


The Hongshang HRSL/13-57/0.50 heatshrink without screw connectors is a durable cable repair sleeve designed for cable diameters ranging from 13 to 57 mm. It serves as a protective ground sheath and resists environmental factors, making it ideal for cable repair and protection. Manufactured by Hongshang, this 0.50 m resin sleeve ensures reliable performance for electrical and communication systems.
Type Heat Shrink Sleeve
Length 500mm
Colour Black
Cable Ø (max.) 57mm
Cable Ø range 13 - 57mm
Cable Ø up to 13mm
Maximum Temperature +65°C
Min. temperature -40°C

Trustpilot