Hongshang HRA2 75/22 Heatshrink Adhesive Black 4:1 Shrink 1.22m

MPN
HRA2 75/22
Brand
Hongshang
EAN-13
2050004814958
Order Code
04-4484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 01/12/2026

Hongshang HRA2 75/22 heatshrink with adhesive is manufactured by Hongshang. This black tubing features a 4:1 shrinkage ratio, shrinking from 75 mm to 22 mm, and has a length of 1.22 m. It is typically used for insulation, protection, and sealing in electrical and electronic applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 22mm
Nominal inside diameter (pre-shrinkage) 75mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.00mm

Reviews

Be the first to submit a review

Trustpilot