Hongshang HRA2 12/3 Heatshrink 4:1 Adhesive Black 12mm to 3mm 1.22m

MPN
HRA2 12/3
Brand
Hongshang
EAN-13
2050004817423
Order Code
04-4469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 112 availableBack-order availability date - 01/12/2026

Manufactured by Hongshang, the HRA2 12/3 heatshrink is 12 mm in diameter and shrinks to 3 mm, with a 4:1 shrinkage ratio. This black heatshrink includes an adhesive lining for secure insulation and increased protection. It is typically used in electrical applications for sealing, insulating, and providing strain relief for cabling and connections.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.00mm

Reviews

Be the first to submit a review

Trustpilot