Hongshang Heat Shrink Heatshrink w/o adhesive 615620

Hongshang Brand: Hongshang
Hongshang heatshrink tubing is available in various colours and sizes, featuring a 2:1 shrinkage ratio, and is sold per metre.
Description Image Product Buy Pricing (Ex VAT) Colour Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Material Maximum Temperature Min. temperature Misc Attribute
Hongshang ART002125 Heatshrink Orange 3.20mm 2:1 Shrinkage Per Metre
Hongshang ART002125 Heatshrink Orange 3.20mm 2:1 Shrinkage Per Metre
Standard range
Order code: 04-4248
MPN: ART002125

Despatched within 4 working days - 131 in stock
20+ £0.342
Price per unit Ex VAT
Orange 1.60mm 3.20mm 0.44mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin +125°C -55°C H-2(Z)
Hongshang ART002285 Heatshrink Grey 9.50mm-4.80mm 2:1 Shrink per metre
Hongshang ART002285 Heatshrink Grey 9.50mm-4.80mm 2:1 Shrink per metre
Standard range
Order code: 04-4249
MPN: ART002285

Despatched within 4 working days - 26 in stock
5+ £0.866
Price per unit Ex VAT
Grey 4.80mm 9.50mm 0.56mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin +125°C -55°C H-2(Z)

Trustpilot