Hongshang ART002125 Heatshrink Orange 3.20mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART002125 Heatshrink Orange 3.20mm 2:1 Shrinkage Per Metre

MPN
ART002125
Brand
Hongshang
EAN-13
2050006226247
Order Code
04-4248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.342
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

Hongshang manufactures the ART002125 heatshrink, available in orange, with a diameter of 3.20 mm before shrinking and 1.60 mm after, featuring a 2:1 shrink ratio. This heatshrink lacks adhesive, making it ideal for applications where a secure and unobtrusive bundling or insulation is required in electrical projects. Sold by the metre, it is suitable for a variety of wiring and cable management tasks.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot