Hongshang ART002285 Heatshrink Grey 9.50mm-4.80mm 2:1 Shrink per metre

Image Representative of Range

Hongshang ART002285 Heatshrink Grey 9.50mm-4.80mm 2:1 Shrink per metre

MPN
ART002285
Brand
Hongshang
EAN-13
2050006226421
Order Code
04-4249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.866
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Hongshang ART002285 heatshrink is a grey tubing with a diametric shrinkage of 2:1 from 9.50 mm to 4.80 mm. This heatshrink tubing, sold per metre, lacks adhesive, making it suitable for general insulation and protection tasks. Typical applications include providing mechanical protection and electrical insulation for wiring and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot