Hongshang 10354 Heatshrink Transparent 19mm 2:1 Shrinkage per metre

Image Representative of Range

Hongshang 10354 Heatshrink Transparent 19mm 2:1 Shrinkage per metre

MPN
10354
Brand
Hongshang
EAN-13
2050006226018
Order Code
04-3879
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Hongshang 10354 heatshrink is a transparent tubing with a shrinkage ratio of 2:1, designed to cover 19 mm and shrink efficiently down to 9.50 mm. This heatshrink lacks adhesive, making it suitable for temporary or non-permanent bundling and protection of electrical connections. It is sold per metre and is ideal for insulation and strain relief in a variety of applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19mm
Wall thickness (post-shrinkage) 0.80mm

Reviews

Be the first to submit a review

Trustpilot