Hongshang 10239 Heatshrink Blue 25.40 mm/12.70 mm 2:1 Sold per metre

Image Representative of Range

Hongshang 10239 Heatshrink Blue 25.40 mm/12.70 mm 2:1 Sold per metre

MPN
10239
Brand
Hongshang
EAN-13
2050006226674
Order Code
04-3856
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Hongshang 10239 heatshrink is a high-quality, non-adhesive tubing designed with a shrinkage ratio of 2:1, offered in blue. Manufactured by Hongshang, it measures 25.40 mm when unshrunk and reduces to 12.70 mm when shrunk, providing reliable insulation and protection for various electrical components. Commonly used in automotive, aerospace, and electronic applications, it is available for purchase per metre.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot