Hongshang 10162 Heatshrink Yellow/Green 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang 10162 Heatshrink Yellow/Green 2:1 Shrinkage Per Metre

MPN
10162
Brand
Hongshang
EAN-13
2050006225189
Order Code
04-3851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.401
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Hongshang 10162 heat shrink is a yellow and green tube with a 2:1 shrinkage ratio and a 2.40 mm diameter, available without adhesive. It is typically used for cable insulation and protection, providing a snug fit at a 1.20 mm diameter after shrinking. This product is sold by the metre and ensures secure and organised wiring solutions.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green/Yellow
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.48mm

Reviews

Be the first to submit a review

Trustpilot