Hongshang H-5(3X)-5 Heatshrink + Adhesive Black 3mm Shrink 3:1 5m

MPN
H-5(3X)-5
Brand
Hongshang
EAN-13
2050006227640
Order Code
04-4437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Hongshang, the H-5(3X)-5 heatshrink features a shrinkage ratio of 3:1 and includes adhesive. This black heat shrink tubing has a diameter of 3 mm, reducing to 1 mm, and is available in a 5 m length. It is typically used for insulating electrical wires and providing a secure and waterproof seal.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Length 5m
Colour Black
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm

Reviews

Be the first to submit a review

Trustpilot